Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS35-201M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-201M-R05-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS35-201M-R05-2 |
Description | GDT 200V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,64663 € | 5.173,04 € |
| Unit Price without VAT: | 0,64663 € |
|---|---|
| Unit Price with VAT: | 0,76949 € |




