


GTCS35-201M-R05 | |
|---|---|
DigiKey Part Number | GTCS35-201M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS35-201M-R05 |
Description | GDT 200V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R200A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R200A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 0,99050 € | 99,05 € |
| 250 | 0,89000 € | 222,50 € |
| 500 | 0,82048 € | 410,24 € |
| 2.500 | 0,70244 € | 1.756,10 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

