Parametric Equivalent
Parametric Equivalent



GTCS28-302M-R03 | |
|---|---|
DigiKey Part Number | GTCS28-302M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCS28-302M-R03 |
Description | GDT 3000V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 3000 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2093-300-SM-RPLF | Bourns Inc. | 2.285 | 2093-300-SM-RPLFCT-ND | 1,29000 € | Parametric Equivalent |
| B88069X3323T752 | TDK | 0 | 495-B88069X3323T752TR-ND | 1,34063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21448 € | 4.428,96 € |
| Unit Price without VAT: | 2,21448 € |
|---|---|
| Unit Price with VAT: | 2,63523 € |



