
2093-300-SM-RPLF | |
|---|---|
DigiKey Part Number | 2093-300-SM-RPLFTR-ND - Tape & Reel (TR) 2093-300-SM-RPLFCT-ND - Cut Tape (CT) 2093-300-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-300-SM-RPLF |
Description | GDT 3000V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-300-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 3000 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,06400 € | 5,32 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,75170 € | 75,17 € |
| 250 | 0,67556 € | 168,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58943 € | 471,54 € |
| 1.600 | 0,54308 € | 868,93 € |
| 2.400 | 0,51754 € | 1.242,10 € |
| 4.000 | 0,48692 € | 1.947,68 € |
| 5.600 | 0,46764 € | 2.618,78 € |
| 8.000 | 0,46155 € | 3.692,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



