Parametric Equivalent



GTCS23-301M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-301M-R01-2TR-ND - Tape & Reel (TR) 18-GTCS23-301M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-301M-R01-2 |
Description | GDT 300V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS23-301M-R01-2 | Littelfuse Inc. | 0 | 18-GTCS23-301M-R01-2TR-ND | 0,48532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48532 € | 970,64 € |
| Unit Price without VAT: | 0,48532 € |
|---|---|
| Unit Price with VAT: | 0,57753 € |


