Direct



GTCN28-401L-P05 | |
|---|---|
DigiKey Part Number | GTCN28-401L-P05-ND |
Manufacturer | |
Manufacturer Product Number | GTCN28-401L-P05 |
Description | GDT 400V 5KA 2 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type User Defined |
Part Status Obsolete | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCN28-401M-R05 | Littelfuse Inc. | 1.961 | GTCN28-401M-R05-ND | 2,69000 € | Direct |


