


GTCN28-401M-R05 | |
|---|---|
DigiKey Part Number | GTCN28-401M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCN28-401M-R05 |
Description | GDT 400V 5KA 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R400SA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R400SA-5TR-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,44600 € | 12,23 € |
| 10 | 2,25700 € | 22,57 € |
| 50 | 1,87180 € | 93,59 € |
| 100 | 1,72640 € | 172,64 € |
| 250 | 1,55076 € | 387,69 € |
| 500 | 1,42920 € | 714,60 € |
| 2.000 | 1,29308 € | 2.586,16 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

