Parametric Equivalent

GTCA38-501M-R10 | |
|---|---|
DigiKey Part Number | GTCA38-501M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-501M-R10 |
Description | GDT 500V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA38-501M-R10 | Littelfuse Inc. | 0 | GTCA38-501M-R10-ND | 1,26919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26919 € | 1.269,19 € |
| Unit Price without VAT: | 1,26919 € |
|---|---|
| Unit Price with VAT: | 1,51034 € |


