
GTCA28-801M-R05 | |
|---|---|
DigiKey Part Number | GTCA28-801M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-801M-R05 |
Description | GDT 800V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 800 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRC2R800YR | Thinking Electronics | 1.000 | 5018-GRC2R800YRCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,22600 € | 11,13 € |
| 10 | 2,05300 € | 20,53 € |
| 50 | 1,70260 € | 85,13 € |
| 100 | 1,57040 € | 157,04 € |
| 250 | 1,41080 € | 352,70 € |
| 500 | 1,30028 € | 650,14 € |
| 1.000 | 1,19780 € | 1.197,80 € |
| 5.000 | 1,16617 € | 5.830,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

