
GRC2R800YR | |
|---|---|
DigiKey Part Number | 5018-GRC2R800YRTR-ND - Tape & Reel (TR) 5018-GRC2R800YRCT-ND - Cut Tape (CT) 5018-GRC2R800YRDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GRC2R800YR |
Description | GDT, 8 X 6MM ,800V, 5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,80820 € | 40,41 € |
| 100 | 0,74550 € | 74,55 € |
| 250 | 0,67004 € | 167,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61782 € | 308,91 € |
| 1.000 | 0,56943 € | 569,43 € |
| 1.500 | 0,54279 € | 814,18 € |
| 2.500 | 0,51083 € | 1.277,08 € |
| 3.500 | 0,49073 € | 1.717,56 € |
| 5.000 | 0,47020 € | 2.351,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

