Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-302M-R03-2 | |
|---|---|
DigiKey Part Number | GTCA28-302M-R03-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCA28-302M-R03-2 |
Description | GDT 3000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3000 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA28-302M-R03 | Littelfuse Inc. | 751 | GTCA28-302M-R03-ND | 3,36000 € | Parametric Equivalent |
| 2R3000T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R3000T-5TR-ND | 1,19000 € | Parametric Equivalent |
| 2RK3000L-8/B | YAGEO | 80 | 13-2RK3000L-8/B-ND | 0,97000 € | Parametric Equivalent |
| B88069X2553S102 | TDK | 0 | 495-B88069X2553S102-ND | 1,31410 € | Parametric Equivalent |
| B88069X2553T502 | TDK | 1.000 | 495-B88069X2553T502CT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87060 € | 1.870,60 € |
| Unit Price without VAT: | 1,87060 € |
|---|---|
| Unit Price with VAT: | 2,22601 € |






