
GTCA28-302M-R03 | |
|---|---|
DigiKey Part Number | GTCA28-302M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-302M-R03 |
Description | GDT 3000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3000 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R3000T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R3000T-5TR-ND | 1,19000 € | Parametric Equivalent |
| 2RK3000L-8/B | YAGEO | 80 | 13-2RK3000L-8/B-ND | 0,97000 € | Parametric Equivalent |
| B88069X2553T502 | TDK | 1.000 | 495-B88069X2553T502CT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 5 | 3,03800 € | 15,19 € |
| 10 | 2,80300 € | 28,03 € |
| 50 | 2,32520 € | 116,26 € |
| 100 | 2,14450 € | 214,45 € |
| 250 | 1,92608 € | 481,52 € |
| 500 | 1,77484 € | 887,42 € |
| 1.000 | 1,64275 € | 1.642,75 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

