Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA26-251M-R05 | |
|---|---|
DigiKey Part Number | GTCA26-251M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA26-251M-R05 |
Description | GDT 250V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA26-251M-R05-2 | Littelfuse Inc. | 0 | GTCA26-251M-R05-2TR-ND | 1,59308 € | Parametric Equivalent |
| 2035-25-BLF | Bourns Inc. | 1.057 | 118-2035-25-BLF-ND | 1,03000 € | Parametric Equivalent |
| 2057-25-BLF | Bourns Inc. | 0 | 2057-25-BLF-ND | 0,31296 € | Parametric Equivalent |
| 2057-25-BT1LF | Bourns Inc. | 1.041 | 118-2057-25-BT1LFCT-ND | 0,76000 € | Parametric Equivalent |
| 2RL250L-5/B | YAGEO | 0 | 13-2RL250L-5/B-ND | 0,65798 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,08200 € | 10,41 € |
| 10 | 1,92200 € | 19,22 € |
| 50 | 1,59420 € | 79,71 € |
| 100 | 1,47050 € | 147,05 € |
| 250 | 1,32108 € | 330,27 € |
| 500 | 1,21762 € | 608,81 € |
| 1.000 | 1,12171 € | 1.121,71 € |
| 5.000 | 1,08394 € | 5.419,70 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |





