
DST8100S | |
|---|---|
DigiKey Part Number | F10101TR-ND - Tape & Reel (TR) F10101CT-ND - Cut Tape (CT) F10101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST8100S |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 542pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV10100V | onsemi | 26.747 | FSV10100VCT-ND | 1,11000 € | Similar |
| FSV12100V | onsemi | 31.406 | FSV12100VCT-ND | 1,22000 € | Similar |
| FSV15100V | onsemi | 37.644 | FSV15100VCT-ND | 1,31000 € | Similar |
| FSV20100V | onsemi | 111.252 | FSV20100VCT-ND | 1,91000 € | Similar |
| FSV8100V | onsemi | 26.952 | FSV8100VCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98400 € | 9,84 € |
| 100 | 0,65850 € | 65,85 € |
| 500 | 0,51888 € | 259,44 € |
| 1.000 | 0,47395 € | 473,95 € |
| 2.000 | 0,43617 € | 872,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35275 € | 1.763,75 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

