


D8025L | |
|---|---|
DigiKey Part Number | F5231-ND |
Manufacturer | |
Manufacturer Product Number | D8025L |
Description | DIODE STANDARD 800V 15.9A TO220 |
Customer Reference | |
Detailed Description | Diode 800 V 15.9A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 15.9A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 15.9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 Isolated Tab | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |


