



CPC1106NTR | |
|---|---|
DigiKey Part Number | 212-CPC1106NTR-ND - Tape & Reel (TR) 212-CPC1106NTRCT-ND - Cut Tape (CT) 212-CPC1106NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1106NTR |
Description | SSR RELAY SPST-NC 75MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1106NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,08040 € | 27,01 € |
| 50 | 1,04320 € | 52,16 € |
| 100 | 1,00750 € | 100,75 € |
| 250 | 0,96212 € | 240,53 € |
| 500 | 0,92912 € | 464,56 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86643 € | 1.732,86 € |
| 4.000 | 0,83666 € | 3.346,64 € |
| 6.000 | 0,81971 € | 4.918,26 € |
| 10.000 | 0,79884 € | 7.988,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











