


CG2800LTR | |
|---|---|
DigiKey Part Number | F4107TR-ND - Tape & Reel (TR) F4107CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2800LTR |
Description | GDT 800V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG2800LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 2,79400 € | 13,97 € |
| 10 | 2,57900 € | 25,79 € |
| 50 | 2,13980 € | 106,99 € |
| 100 | 1,97360 € | 197,36 € |
| 250 | 1,77284 € | 443,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47044 € | 735,22 € |
| 1.000 | 1,35444 € | 1.354,44 € |
| 1.500 | 1,33312 € | 1.999,68 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


