


CG2800L | |
|---|---|
DigiKey Part Number | F2743-ND |
Manufacturer | |
Manufacturer Product Number | CG2800L |
Description | GDT 800V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,44000 € | 12,20 € |
| 10 | 2,25200 € | 22,52 € |
| 50 | 1,86800 € | 93,40 € |
| 100 | 1,72300 € | 172,30 € |
| 350 | 1,48771 € | 520,70 € |
| 700 | 1,37076 € | 959,53 € |
| 1.050 | 1,30631 € | 1.371,63 € |
| 5.250 | 1,28972 € | 6.771,03 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

