B2050CCRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.949
Unit Price: 2,30000 €
Datasheet
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2050CCRP

DigiKey Part Number
B2050CCRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2050CCRP
Description
TVS DEVICE MIXED ADJ DO-214AA
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Littelfuse Inc.
Applications
SLIC
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
DO-214AA, SMB (3 Leads), Compak
Part Status
Obsolete
Supplier Device Package
DO-214AA
Voltage - Clamping
Adjustable
Base Product Number
Technology
Mixed Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2050CCLRPLittelfuse Inc.1.949B2050CCLRPCT-ND2,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes