
B2050CCLRP | |
|---|---|
DigiKey Part Number | B2050CCLRPTR-ND - Tape & Reel (TR) B2050CCLRPCT-ND - Cut Tape (CT) B2050CCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2050CCLRP |
Description | TVS DEVICE MIXED ADJ DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications SLIC |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case DO-214AA, SMB (3 Leads), Compak |
Part Status Active | Supplier Device Package DO-214AA |
Voltage - Clamping Adjustable | Base Product Number |
Technology Mixed Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,49600 € | 14,96 € |
| 100 | 1,03420 € | 103,42 € |
| 500 | 0,83676 € | 418,38 € |
| 1.000 | 0,78403 € | 784,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69277 € | 1.731,92 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

