


AQ4022-01FTG | |
|---|---|
DigiKey Part Number | F10398TR-ND - Tape & Reel (TR) F10398CT-ND - Cut Tape (CT) F10398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4022-01FTG |
Description | TVS DIODE 12VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,15288 € | 76,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12783 € | 383,49 € |
| 6.000 | 0,12610 € | 756,60 € |
| 9.000 | 0,12470 € | 1.122,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


