


AQ4021-01FTG | |
|---|---|
DigiKey Part Number | F10396TR-ND - Tape & Reel (TR) F10396CT-ND - Cut Tape (CT) F10396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4021-01FTG |
Description | TVS DIODE 5VWM 20.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ4021-01FTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.3V | |
Voltage - Clamping (Max) @ Ipp | 20.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, USB | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15374 € | 461,22 € |
| 6.000 | 0,15138 € | 908,28 € |
| 9.000 | 0,14510 € | 1.305,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


