
AQ3118E-01ETG | |
|---|---|
DigiKey Part Number | 18-AQ3118E-01ETGTR-ND - Tape & Reel (TR) 18-AQ3118E-01ETGCT-ND - Cut Tape (CT) 18-AQ3118E-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3118E-01ETG |
Description | TVS DIODE 18VWM 38VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,16760 € | 16,76 € |
| 500 | 0,14728 € | 73,64 € |
| 1.000 | 0,09760 € | 97,60 € |
| 2.000 | 0,09717 € | 194,34 € |
| 5.000 | 0,09673 € | 483,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09395 € | 939,50 € |
| 20.000 | 0,09226 € | 1.845,20 € |
| 30.000 | 0,07579 € | 2.273,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |






