A5030UC6RP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 5,14534 €
Datasheet
270V, 400V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5030UC6RP

DigiKey Part Number
A5030UC6RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5030UC6RP
Description
THYRISTOR 270V/400V 400A 6-SMD
Customer Reference
Detailed Description
270V, 400V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
6
Packaging
Tape & Reel (TR)
Capacitance
35pF, 40pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
340V, 550V
Package / Case
6-SMD, Gull Wing
Voltage - Off State
270V, 400V
Supplier Device Package
Modified MS-013
Voltage - On State
8 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A5030UC6LRPLittelfuse Inc.0A5030UC6LRP-ND5,14534 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types