270V, 400V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5030UC6LRP

DigiKey Part Number
A5030UC6LRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5030UC6LRP
Description
THYRISTOR 270V/400V 400A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270V, 400V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
6
Packaging
Tape & Reel (TR)
Capacitance
35pF, 40pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
340V, 550V
Package / Case
6-SMD, Gull Wing
Voltage - Off State
270V, 400V
Supplier Device Package
Modified MS-013
Voltage - On State
8 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5005,40266 €56.727,93 €
Unit Price without VAT:5,40266 €
Unit Price with VAT:6,42917 €