90065-015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 31
Unit Price: 34,06000 €
Datasheet
430 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Building Automation – Protect/Sense/Control

90065-015

DigiKey Part Number
90065-015-ND
Manufacturer
Manufacturer Product Number
90065-015
Description
VARISTOR 430V 22.5KA CHASSIS MT
Customer Reference
Detailed Description
430 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
22.5 kA
Series
Energy
300J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Mounting Type
Chassis Mount
Maximum AC Volts
275 V
Package / Case
Chassis Mount, Blade Terminals
Varistor Voltage (Min)
387 V
Base Product Number
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V271DB40Littelfuse Inc.31F3743-ND34,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes