


V271DB40 | |
|---|---|
DigiKey Part Number | F3743-ND |
Manufacturer | |
Manufacturer Product Number | V271DB40 |
Description | VARISTOR 430V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 387 V | Package / Case Blade Type, Encased |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,19000 € | 37,19 € |
| 10 | 30,50800 € | 305,08 € |
| 30 | 28,55433 € | 856,63 € |
| 100 | 27,00390 € | 2.700,39 € |
| 250 | 26,35984 € | 6.589,96 € |
| Unit Price without VAT: | 37,19000 € |
|---|---|
| Unit Price with VAT: | 44,25610 € |

