90065-014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 125
Unit Price: 34,48000 €
Datasheet
390 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Building Automation – Protect/Sense/Control

90065-014

DigiKey Part Number
90065-014-ND
Manufacturer
Manufacturer Product Number
90065-014
Description
VARISTOR 390V 22.5KA CHASSIS MT
Customer Reference
Detailed Description
390 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
250 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
22.5 kA
Energy
270J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Chassis Mount, Blade Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes