


V251DB40 | |
|---|---|
DigiKey Part Number | F3742-ND |
Manufacturer | |
Manufacturer Product Number | V251DB40 |
Description | VARISTOR 390V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Blade Type, Encased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| 10 | 28,21500 € | 282,15 € |
| 30 | 26,38200 € | 791,46 € |
| 100 | 24,92680 € | 2.492,68 € |
| 250 | 24,26516 € | 6.066,29 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |

