87063-018 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8.972
Unit Price: 0,29000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87063-018

DigiKey Part Number
87063-018-ND
Manufacturer
Manufacturer Product Number
87063-018
Description
VARISTOR 39V 150A DISC 7MM
Customer Reference
Detailed Description
39 V 150 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
39 V
Manufacturer
Littelfuse Inc.
Varistor Voltage (Max)
43 V
Series
Current - Surge
150 A
Packaging
Bag
Energy
1.5J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
25 V
Mounting Type
Through Hole
Maximum DC Volts
31 V
Package / Case
Disc 7mm
Varistor Voltage (Min)
35 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V39ZA1PLittelfuse Inc.8.972F3054-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes