



V39ZA1P | |
|---|---|
DigiKey Part Number | F3054-ND |
Manufacturer | |
Manufacturer Product Number | V39ZA1P |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15310 € | 15,31 € |
| 250 | 0,14152 € | 35,38 € |
| 500 | 0,13460 € | 67,30 € |
| 1.500 | 0,12601 € | 189,02 € |
| 3.000 | 0,12180 € | 365,40 € |
| 6.000 | 0,11835 € | 710,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

