



85200001009 | |
|---|---|
DigiKey Part Number | F4552-ND |
Manufacturer | |
Manufacturer Product Number | 85200001009 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 5 | 5,14000 € | 25,70 € |
| 10 | 4,74300 € | 47,43 € |
| 50 | 3,93300 € | 196,65 € |
| 100 | 3,62680 € | 362,68 € |
| 300 | 3,18687 € | 956,06 € |
| 500 | 2,99956 € | 1.499,78 € |
| 1.000 | 2,92843 € | 2.928,43 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |






