65200000405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 256
Unit Price: 5,68000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 213
Unit Price: 5,94000 €
Datasheet
Image for 65200000405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65200000405

DigiKey Part Number
65200000405-ND
Manufacturer
Manufacturer Product Number
65200000405
Description
ACS HOLDER 652 250V
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes