



64600001233 | |
|---|---|
DigiKey Part Number | F5941-ND |
Manufacturer | |
Manufacturer Product Number | 64600001233 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,82980 € | 82,98 € |
| 250 | 0,74572 € | 186,43 € |
| 500 | 0,68752 € | 343,76 € |
| 1.000 | 0,63360 € | 633,60 € |
| 5.000 | 0,57779 € | 2.888,95 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |






