
0835008.MXP | |
|---|---|
DigiKey Part Number | F6669-ND |
Manufacturer | |
Manufacturer Product Number | 0835008.MXP |
Description | FUSE CERAMIC 8A 250VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 230.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,10800 € | 10,54 € |
| 10 | 1,94600 € | 19,46 € |
| 50 | 1,61400 € | 80,70 € |
| 100 | 1,48880 € | 148,88 € |
| 250 | 1,33752 € | 334,38 € |
| 500 | 1,23276 € | 616,38 € |
| 1.000 | 1,13565 € | 1.135,65 € |
| 5.000 | 1,09885 € | 5.494,25 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |













