



64600001223 | |
|---|---|
DigiKey Part Number | F4543-ND |
Manufacturer | |
Manufacturer Product Number | 64600001223 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,50930 € | 50,93 € |
| 250 | 0,45776 € | 114,44 € |
| 500 | 0,42216 € | 211,08 € |
| 1.000 | 0,38915 € | 389,15 € |
| 5.000 | 0,33781 € | 1.689,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











