
5KP54-B | |
|---|---|
DigiKey Part Number | 5KP54-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP54-B |
Description | TVS DIODE 54VWM 91.46VC P600 |
Customer Reference | |
Detailed Description | 91.46V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP54-B Models |
Category | Voltage - Clamping (Max) @ Ipp 91.46V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 56.84V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP54A | Littelfuse Inc. | 0 | 5KP54ALFCT-ND | 2,91000 € | Direct |
| 5KP54A-B | Littelfuse Inc. | 76 | 5KP54A-B-ND | 2,42000 € | Direct |
| 5KP54E3/TR13 | Microchip Technology | 0 | 5KP54E3/TR13-ND | 1,62296 € | Similar |



