
5KP54A-B | |
|---|---|
DigiKey Part Number | 5KP54A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP54A-B |
Description | TVS DIODE 54VWM 87.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP54A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 58.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,59600 € | 15,96 € |
| 100 | 1,10640 € | 110,64 € |
| 500 | 0,89720 € | 448,60 € |
| 1.000 | 0,84984 € | 849,84 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

