Similar
Similar

5KP22CA-B | |
|---|---|
DigiKey Part Number | 5KP22CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP22CA-B |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP22CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 143.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP22CA | Littelfuse Inc. | 631 | 5KP22CALFCT-ND | 3,51000 € | Similar |
| SLD22-018-B | Littelfuse Inc. | 0 | SLD22-018-B-ND | 1,37210 € | Similar |
| 5KP22CA | Diotec Semiconductor | 1.241 | 4878-5KP22CACT-ND | 1,49000 € | Similar |
| 5KP22CAE3/TR13 | Microchip Technology | 0 | 5KP22CAE3/TR13-ND | 1,76694 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49210 € | 149,21 € |
| Unit Price without VAT: | 1,49210 € |
|---|---|
| Unit Price with VAT: | 1,77560 € |





