Similar
Similar
Similar
Similar
Similar

5KP22CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP22CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP22CAE3/TR13 |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 141A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA22CA | Littelfuse Inc. | 663 | 15KPA22CACT-ND | 8,47000 € | Similar |
| 15KPA22CA-HR | Littelfuse Inc. | 0 | 15KPA22CA-HR-ND | 18,75904 € | Similar |
| 15KPA22CA-HRA | Littelfuse Inc. | 0 | 15KPA22CA-HRA-ND | 18,03760 € | Similar |
| 5KP22CA | Littelfuse Inc. | 631 | 5KP22CALFCT-ND | 3,51000 € | Similar |
| 5KP22CA-HR | Littelfuse Inc. | 0 | 5KP22CA-HR-ND | 14,43003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76694 € | 883,47 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |




