Similar
Similar

5KP100C | |
|---|---|
DigiKey Part Number | 5KP100C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP100C |
Description | TVS DIODE 100VWM 170.1VC P600 |
Customer Reference | |
Detailed Description | 170.1V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP100C Models |
Category | Voltage - Clamping (Max) @ Ipp 170.1V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 104.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100CA | Littelfuse Inc. | 381 | 5KP100CALFCT-ND | 5,17000 € | Direct |
| 5KP100CAE3/TR13 | Microchip Technology | 0 | 5KP100CAE3/TR13-ND | 3,36426 € | Similar |
| 5KP100CE3/TR13 | Microchip Technology | 0 | 5KP100CE3/TR13-ND | 1,78108 € | Similar |



