


59170-1-U-00-A | |
|---|---|
DigiKey Part Number | HE552-ND |
Manufacturer | |
Manufacturer Product Number | 59170-1-U-00-A |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 1 ms |
Series | Release Time 0.5 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Molded Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) |
Operate Range 20 ~ 25AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 0.3 pF |
Voltage - Switching AC 140 V | Current - Carry 800mA (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1025-G1 | Coto Technology | 622 | 306-1428-1-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,68920 € | 42,23 € |
| 100 | 1,50470 € | 150,47 € |
| 250 | 1,39676 € | 349,19 € |
| 800 | 1,27776 € | 1.022,21 € |
| 1.600 | 1,21651 € | 1.946,42 € |
| 3.200 | 1,16220 € | 3.719,04 € |
| 5.600 | 1,13228 € | 6.340,77 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |




