


59170-1-S-00-A | |
|---|---|
DigiKey Part Number | HE548-ND |
Manufacturer | |
Manufacturer Product Number | 59170-1-S-00-A |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,54680 € | 38,67 € |
| 100 | 1,37770 € | 137,77 € |
| 250 | 1,27852 € | 319,63 € |
| 800 | 1,16898 € | 935,18 € |
| 1.600 | 1,11247 € | 1.779,95 € |
| 3.200 | 1,06233 € | 3.399,46 € |
| 5.600 | 1,02934 € | 5.764,30 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |











