


59060-1-T-02-A | |
|---|---|
DigiKey Part Number | F8022-ND |
Manufacturer | |
Manufacturer Product Number | 59060-1-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,32200 € | 83,22 € |
| 25 | 7,71080 € | 192,77 € |
| 100 | 6,90190 € | 690,19 € |
| 300 | 6,36640 € | 1.909,92 € |
| 500 | 6,14876 € | 3.074,38 € |
| 1.000 | 5,88372 € | 5.883,72 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |










