
59025-1-S-02-A | |
|---|---|
DigiKey Part Number | HE571-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,47960 € | 36,99 € |
| 100 | 1,31790 € | 131,79 € |
| 300 | 1,20520 € | 361,56 € |
| 500 | 1,15804 € | 579,02 € |
| 1.000 | 1,09950 € | 1.099,50 € |
| 2.500 | 1,03162 € | 2.579,05 € |
| 5.000 | 0,98713 € | 4.935,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |









