Similar

58328-01 | |
|---|---|
DigiKey Part Number | F8933-ND |
Manufacturer | |
Manufacturer Product Number | 58328-01 |
Description | SWITCH ROCKER SPST 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRB114A2NABA1 | CW Industries | 0 | CW184-ND | 4,51848 € | Similar |


