
54100 | |
|---|---|
DigiKey Part Number | F8795-ND |
Manufacturer | |
Manufacturer Product Number | 54100 |
Description | SWITCH TOGGLE SPST 25A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Plastic | |
Electrical Life | - | |
Base Product Number | - |

