
3KP8.5C | |
|---|---|
DigiKey Part Number | 3KP8.5C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP8.5C |
Description | TVS DIODE 8.5VWM 15.12VC P600 |
Customer Reference | |
Detailed Description | 15.12V Clamp 208.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP8.5C Models |
Category | Current - Peak Pulse (10/1000µs) 208.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.93V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP8.5CA | Littelfuse Inc. | 800 | 18-5KP8.5CACT-ND | 3,61000 € | Direct |


