
5KP8.5CA | |
|---|---|
DigiKey Part Number | 18-5KP8.5CATR-ND - Tape & Reel (TR) 18-5KP8.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP8.5CA |
Description | TVS DIODE 8.5VWM 14.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 354.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP8.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 354.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,37000 € | 23,70 € |
| 100 | 1,66430 € | 166,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12569 € | 900,55 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

