
3KP78 | |
|---|---|
DigiKey Part Number | 3KP78-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP78 |
Description | TVS DIODE 78VWM 132.3VC P600 |
Customer Reference | |
Detailed Description | 132.3V Clamp 23.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP78 Models |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 82.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 132.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP78A | Littelfuse Inc. | 613 | 5KP78ALFCT-ND | 3,02000 € | Direct |


